1706251 | Phoenix Contact
PCB terminal, 10 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706251
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6533 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1706251, Phoenix Contact
PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 3.81 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.
Features
- Connection without conductor pretreatment for huge time savings
- Intuitive use through colour coded actuation lever
Technical specifications
Connection | Schneidanschluss | |
AWG cross-section | AWG 26-22 | |
Width | 39.29 mm | |
Colour | grün | |
Height | 22.2 mm | |
Cable cross-section | 0,13-0,34 mm² | |
Rated voltage | 160 V | |
Rated current | 5 A | |
Pin number | 10-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |