1706264 | Phoenix Contact

PCB terminal, 11 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706264

Order No.: 63P1246
EAN: 4017918116767
MPN:
1706264
IDC 0,3/11-3,81
Series: IDC
1706264 Phoenix Contact PCB Terminal Blocks Image 1
1706264 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0222 €
50 pcs.
3.6652 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1706264, Phoenix Contact

PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 3.81 mm, connection method: displacement connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.4 mm, number of solder pins per potential: 1.

Features

  • Connection without conductor pretreatment for huge time savings
  • Intuitive use through colour coded actuation lever
Technical specifications
Connection Schneidanschluss
AWG cross-section AWG 26-22
Width 43.1 mm
Colour grün
Height 22.2 mm
Cable cross-section 0,13-0,34 mm²
Rated voltage 160 V
Rated current 5 A
Pin number 11-polig
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes