1706426 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, 2.5 mm², 17.5 A, screw connection, green, 1706426

Order No.: 63P4116
EAN: 4017918144715
MPN:
1706426
MK3DS 1,5/ 3-5,08-BC
Series: MK
1706426 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Available in 10 days: 7,250 pcs.
Leadtime: 2 Weeks **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6291 €

PCB terminal, 1706426, Phoenix Contact

PCB terminal block, number of positions per row: 3, pitch: 5.08 mm, screw head form: L slotted, color: green, pin layout: linear pinning, solder pin: 3.5 mm.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
Width 12.7 mm
Colour grün
Height 40.1 mm
Cable cross-section 2,5 mm²
Rated voltage 250 V
Rated current 17.5 A
Pin number 3-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes