1706727 | Phoenix Contact
PCB terminal, 1 pole, pitch 7.62 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1706727
Unit Price (€ / pc.)
0.5831 € *
Available: 138 pcs.
Leadtime: 8 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1706727, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 7.62 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Angled connection enables multi-row arrangement on the PCB
- The latching on the side enables various numbers of positions to be combined
- Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 7.62 mm | |
Colour | grün | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 1-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |