1706754 | Phoenix Contact

PCB terminal, 17 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1706754

Order No.: 63P4722
EAN: 4046356880183
MPN:
1706754
MKDSN 1,5/17-5,08
Series: MKDSN
1706754 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.4617 €
50 pcs.
5.8786 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1706754, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 17, number of rows: 1, number of positions per row: 17, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 86.36 mm
Colour grün
Height 13.5 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 400 V
Rated current 13.5 A
Pin number 17-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei