1706927 | Phoenix Contact

PCB terminal, 10 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1706927

Order No.: 63P8103
EAN: 4046356033633
MPN:
1706927
PTSA 0,5/10-2,5-ZI
Series: PTSA
1706927 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.023 €

PCB terminal, 1706927, Phoenix Contact

PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.6 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-20
Width 26.5 mm
Colour grün
Height 16.7 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 250 V
Rated current 2 A
Pin number 10-polig
Grid 2.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes