1706947 | Phoenix Contact

PCB terminal, 8 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, green, 1706947

Order No.: 63P4149
EAN: 4017918129033
MPN:
1706947
MK4DS 1,5/ 2-5,08-BCD
Series: MK
1706947 Phoenix Contact PCB Terminal Blocks Image 1
1706947 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

PCB terminal, 1706947, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 4, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 12.65 mm
Colour grün
Height 51.5 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 15 A
Pin number 8-polig
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes