1707069 | Phoenix Contact
PCB terminal, 6 pole, pitch 7.62 mm, AWG 26-16, 16 A, screw connection, green, 1707069
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.5343 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1707069, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
- The latching on the side enables various numbers of positions to be combined
- Larger pitch for increased voltage requirements
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 45.72 mm | |
Colour | grün | |
Height | 13.5 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Pin number | 6-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |