1707137 | Phoenix Contact
PCB terminal, 12 pole, pitch 7.62 mm, AWG 26-16, 16 A, screw connection, green, 1707137
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 10 days: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.4855 €
50 pcs.
5.8905 €
100 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1707137, Phoenix Contact
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 7.62 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
- The latching on the side enables various numbers of positions to be combined
- Larger pitch for increased voltage requirements
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-16 | |
Width | 91.44 mm | |
Colour | grün | |
Height | 13.5 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Pin number | 12-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |