1707904 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1707904

Order No.: 63P4335
EAN: 4017918116477
MPN:
1707904
MKDS 3/ 2-B-5,08
Series: MKDS
1707904 Phoenix Contact PCB Terminal Blocks Image 1
1707904 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3800 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1707904, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5mm² , number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Internal bridging for easily looping through potentials
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-12
Width 10.16 mm
Colour green
Height 23 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes