1707917 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1707917

Order No.: 63P4364
EAN: 4017918116460
MPN:
1707917
MKDS 3/ 3-B-5,08
Series: MKDS
1707917 Phoenix Contact PCB Terminal Blocks Image 1
1707917 Phoenix Contact PCB Terminal Blocks Image 2
1707917 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 10 days: 249 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1707917, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5mm² , number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Internal bridging for easily looping through potentials
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 24-12
Breite 15.24 mm
Farbe grün
Höhe 23 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 400 V
Nennstrom 24 A
Polzahl 3-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes