1708042 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1708042

Order No.: 63P4946
EAN: 4017918023492
MPN:
1708042
MKKDS 1/ 4-3,81
Series: MKKDS
1708042 Phoenix Contact PCB Terminal Blocks Image 1
1708042 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 30 pcs.
Available in 10 days: 1,650 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1708042, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 8, number of rows: 2, number of positions per row: 4, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 17.14 mm
Colour grün
Height 16.2 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 8 A
Pin number 8-polig
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes