1709025 | Phoenix Contact
PCB terminal, 1 pole, pitch 7.5 mm, AWG 24-12, 24 A, screw connection, green, 1709025
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 10 days: 2,600 pcs.
Leadtime: 2 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1301 €
50 pcs.
1.9278 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1709025, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 7.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-12 | |
Width | 7.5 mm | |
Colour | grün | |
Height | 19.5 mm | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 1-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |