1709432 | Phoenix Contact
PCB terminal, 22 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1709432
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, 1709432, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 22, number of rows: 2, number of positions per row: 11, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Width | 58.42 mm | |
Colour | green | |
Height | 29.5 mm | |
Cable cross-section | 0.14-2.5 mm² | |
Rated voltage | 400 V | |
Rated current | 17.5 A | |
Pin number | 22 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |