1709759 | Phoenix Contact

PCB terminal, 9 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1709759

Order No.: 63P4298
EAN: 4046356074278
MPN:
1709759
MKDS 10 HV/ 9-ZB-10,16
Series: MKDS
1709759 Phoenix Contact PCB Terminal Blocks Image 1
1709759 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
21.5985 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,079.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
21.5985 €

PCB terminal, 1709759, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 10.16 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Connection screw connection
AWG cross-section AWG 20-6
Width 91.44 mm
Colour green
Height 35.8 mm
Cable cross-section 0.5-16 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 9 pole
Grid 10.16 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes