1711079 | Phoenix Contact

PCB terminal, 4 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, black, 1711079

Order No.: 63P4565
EAN: 4055626225302
MPN:
1711079
MKDS 5N HV/ 4-ZB-6,35 BK
Series: MKDS
1711079 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6652 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1711079, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: Zigzag pinning W, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 12.7 mm
Colour black
Height 32 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 4 pole
Grid 6.35 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes