1711631 | Phoenix Contact
PCB terminal, 5 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1711631
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Available in 10 days: 140 pcs.
Leadtime: 1 Week **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9750 €
50 pcs.
2.7013 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1711631, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-12 | |
Width | 25 mm | |
Colour | green | |
Height | 23 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Pin number | 5 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |