1711738 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1711738

Order No.: 63P4353
EAN: 4017918023720
MPN:
1711738
MKDS 3/ 3-5,08
Series: MKDS
1711738 Phoenix Contact PCB Terminal Blocks Image 1
1711738 Phoenix Contact PCB Terminal Blocks Image 2
1711738 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 93 pcs.
Available in 10 days: 60,838 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7136 €
50 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1711738, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Rated voltage 400 V
Assembly THT
Height 23 mm
Pin number 3 pole
Colour green
Width 15.24 mm
Grid 5.08 mm
Rated current 24 A
AWG cross-section AWG 24-12
Connection screw connection
Cable cross-section 0.2-4.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes