1712342 | Phoenix Contact

PCB terminal, 10 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1712342

Order No.: 63P4339
EAN: 4017918023812
MPN:
1712342
MKDS 3/ 2-EMG 10
Series: MKDS
1712342 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 10 days: 886 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1712342, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 24-12
Breite 10 mm
Farbe grün
Höhe 23 mm
Leiterquerschnitt 0,2-4,0 mm²
Nennspannung 400 V
Nennstrom 24 A
Polzahl 10-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes