1712708 | Phoenix Contact

PCB terminal, 8 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1712708

Order No.: 63P4390
EAN: 4017918023836
MPN:
1712708
MKDS 3/ 8-5,08
Series: MKDS
1712708 Phoenix Contact PCB Terminal Blocks Image 1
1712708 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 10 days: 3,948 pcs.
Leadtime: 1 Week **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

PCB terminal, 1712708, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-12
Width 40.64 mm
Colour green
Height 23 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes