1712724 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, green, 1712724

Order No.: 63P4634
EAN: 4017918023843
MPN:
1712724
MKDSF 3/ 2-5,08
Series: MKDSF
1712724 Phoenix Contact PCB Terminal Blocks Image 1
1712724 Phoenix Contact PCB Terminal Blocks Image 2
1712724 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 10 days: 3,850 pcs.
Leadtime: 2 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1712724, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.1 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 10.16 mm
Colour grün
Height 16.1 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes