1713846 | Phoenix Contact

PCB terminal, 12 pole, pitch 6.35 mm, AWG 24-10, 32 A, screw connection, green, 1713846

Order No.: 63P4552
EAN: 4017918228569
MPN:
1713846
MKDS 5/12-6,35
Series: MKDS
1713846 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7235 €

PCB terminal, 1713846, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.1 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 76.2 mm
Colour green
Height 26.6 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 630 V
Rated current 32 A
Pin number 12 pole
Grid 6.35 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes