1713875 | Phoenix Contact

PCB terminal, 10 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1713875

Order No.: 63P4549
EAN: 4017918574802
MPN:
1713875
MKDS 5/10-9,5
Series: MKDS
1713875 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.6279 €
50 pcs.
6.9377 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1713875, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 9.52 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 95.2 mm
Colour green
Height 26.5 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 10 pole
Grid 9.52 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes