1713914 | Phoenix Contact
PCB terminal, 8 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1713914
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 1713914, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 9.52 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-10 | |
Width | 76.16 mm | |
Colour | green | |
Height | 26.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Pin number | 8 pole | |
Grid | 9.52 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |