1714955 | Phoenix Contact

PCB terminal, 2 pole, pitch 6.35 mm, AWG 24-10, 32 A, screw connection, green, 1714955

Order No.: 63P4441
EAN: 4017918024093
MPN:
1714955
MKDS 5/ 2-6,35
Series: MKDS
1714955 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 10 days: 23,805 pcs.
Leadtime: 1 Week **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5827 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1714955, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.1 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-10
Width 12.7 mm
Colour green
Height 26.6 mm
Cable cross-section 0.2-6.0 mm²
Rated voltage 630 V
Rated current 32 A
Pin number 2 pole
Grid 6.35 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes