1715187 | Phoenix Contact
PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1715187
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 1 Week **
PCB terminal, 1715187, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 26-14 | |
Breite | 25 mm | |
Farbe | grün | |
Höhe | 17.3 mm | |
Leiterquerschnitt | 0,14-2,5 mm² | |
Nennspannung | 400 V | |
Nennstrom | 17.5 A | |
Polzahl | 5-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |