1715802 | Phoenix Contact

PCB terminal, 10 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1715802

Order No.: 63P4211
EAN: 4017918024239
MPN:
1715802
MKDS 1,5/10-5,08
Series: MKDS
1715802 Phoenix Contact PCB Terminal Blocks Image 1
1715802 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 10 days: 1,350 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6414 €

PCB terminal, 1715802, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 50.8 mm
Colour green
Height 17.3 mm
Cable cross-section 0.14-2.5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 10 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes