1715815 | Phoenix Contact

PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1715815

Order No.: 63P4209
EAN: 4017918341473
MPN:
1715815
MKDS 1,5/ 9-5,08
Series: MKDS
1715815 Phoenix Contact PCB Terminal Blocks Image 1
1715815 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 10 days: 750 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2126 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1715815, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-14
Breite 45.72 mm
Farbe grün
Höhe 17.3 mm
Leiterquerschnitt 0,14-2,5 mm²
Nennspannung 400 V
Nennstrom 17.5 A
Polzahl 9-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes