1715828 | Phoenix Contact

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-14, 17.5 A, screw connection, green, 1715828

Order No.: 63P4214
EAN: 4017918024246
MPN:
1715828
MKDS 1,5/12-5,08
Series: MKDS
1715828 Phoenix Contact PCB Terminal Blocks Image 1
1715828 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Available in 10 days: 3,044 pcs.
Leadtime: 2 Weeks **
Total Price:
4.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3554 €

PCB terminal, 1715828, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 1, number of positions per row: 12, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 60.96 mm
Colour grün
Height 17.3 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 12-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes