1717020 | Phoenix Contact

PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1717020

Order No.: 63P0338
EAN: 4017918024253
MPN:
1717020
GMKDS 1,5/ 2
Series: GMKDS
1717020 Phoenix Contact PCB Terminal Blocks Image 1
1717020 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 7 pcs.
Available in 10 days: 1,116 pcs.
Leadtime: 2 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4994 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1717020, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 7.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Larger pitch for increased voltage requirements
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 15 mm
Colour grün
Height 17.3 mm
Contact distance RM 7,5
Cable cross-section 0,14-1,5 mm²
Rated voltage 630 V
Rated current 17.5 A
Pin number 2-polig
Grid 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes