1719031 | Phoenix Contact

PCB terminal, 2 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1719031

Order No.: 63P4980
EAN: 4017918122713
MPN:
1719031
MKKDS 5/ 2-6,35
Series: MKKDS
1719031 Phoenix Contact PCB Terminal Blocks Image 1
1719031 Phoenix Contact PCB Terminal Blocks Image 2
1719031 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2126 €
50 pcs.
3.8318 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1719031, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 4, number of rows: 2, number of positions per row: 2, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.2 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-10
Width 12.7 mm
Colour grün
Height 44.1 mm
Cable cross-section 0,2-6,0 mm²
Rated voltage 630 V
Rated current 41 A
Pin number 2-polig
Grid 6.35 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes