1719044 | Phoenix Contact
PCB terminal, 6 pole, pitch 6.35 mm, AWG 24-10, 41 A, screw connection, green, 1719044
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal, 1719044, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 6, number of rows: 2, number of positions per row: 3, pitch: 6.35 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5.2 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Conductor connection on several levels enables higher contact density
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-10 | |
Width | 19.05 mm | |
Colour | grün | |
Height | 44.1 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Pin number | 6-polig | |
Grid | 6.35 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |