1719273 | Phoenix Contact
PCB terminal, 10 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1719273
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
PCB terminal, 1719273, Phoenix Contact
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: Zigzag pinning W, solder pin: 4.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-8 | |
Width | 76.8 mm | |
Colour | grün | |
Height | 19 mm | |
Cable cross-section | 0,2-10 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 10-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |