1719406 | Phoenix Contact

PCB terminal, 11 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1719406

Order No.: 63P9499
EAN: 4046356141505
MPN:
1719406
SPT 5/11-V-7,5-ZB
Series: SPT
Phoenix Contact
1719406 Phoenix Contact PCB Terminal Blocks Image 1
1719406 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.1979 €

PCB terminal, 1719406, Phoenix Contact

PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 7.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: Zigzag pinning W, solder pin: 4.6 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Vertical connection enables multi-row arrangement on the PCB
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-8
Width 84.3 mm
Colour green
Height 19 mm
Cable cross-section 0.2-10 mm²
Rated voltage 1 kV
Rated current 41 A
Pin number 11 pole
Grid 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes