1720020 | Phoenix Contact

PCB terminal, 3 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1720020

Order No.: 63P8894
EAN: 4017918024987
MPN:
1720020
SMKDS 5/ 3-9,5
Series: SMKDS
1720020 Phoenix Contact PCB Terminal Blocks Image 1
1720020 Phoenix Contact PCB Terminal Blocks Image 2
1720020 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 10 days: 1,639 pcs.
Leadtime: 2 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.7965 €
50 pcs.
2.5466 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1720020, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 9.52 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 35 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-10
Width 28.56 mm
Colour grün
Height 26.5 mm
Cable cross-section 0,2-6,0 mm²
Rated voltage 1 kV
Rated current 32 A
Pin number 3-polig
Grid 9.52 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes