1721032 | Phoenix Contact

PCB terminal, 6 pole, pitch 5 mm, AWG 24-12, 22 A, screw connection, green, 1721032

Order No.: 63P4971
EAN: 4017918025021
MPN:
1721032
MKKDS 3/ 3
Series: MKKDS
1721032 Phoenix Contact PCB Terminal Blocks Image 1
1721032 Phoenix Contact PCB Terminal Blocks Image 2
1721032 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3435 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1721032, Phoenix Contact

PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of rows: 2, number of positions per row: 3, pitch: 5 mm,connection method: screw connection with tension sleeve, screw head form: L slotted,conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin:5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 17.5 mm
Colour grün
Height 36.5 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 22 A
Pin number 6-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes