1721090 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 24-12, 17.5 A, screw connection, green, 1721090

Order No.: 63P4987
EAN: 4017918025076
MPN:
1721090
MKKDSG 3/ 2
Series: MKKDSG
Phoenix Contact
1721090 Phoenix Contact PCB Terminal Blocks Image 1
1721090 Phoenix Contact PCB Terminal Blocks Image 2
1721090 Phoenix Contact PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 10 days: 5,000 pcs.
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8203 €
50 pcs.
2.5585 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1721090, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 2, number of positions per row: 3, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-12
Width 10 mm
Colour green
Height 36.4 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 4 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes