1722545 | Phoenix Contact

PCB terminal, 2 pole, pitch 10 mm, AWG 24-10, 32 A, spring-clamp connection, green, 1722545

Order No.: 64P0667
EAN: 4046356116534
MPN:
1722545
ZFKDSA 4-10- 2
Series: ZFKDSA
1722545 Phoenix Contact PCB Terminal Blocks Image 1
1722545 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 10 days: 550 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1722545, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 10 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 4.6 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Separate bridge shaft for easily connecting multiple positions to jumpers
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-10
Width 21.5 mm
Colour grün
Height 27.6 mm
Cable cross-section 0,2-6,0 mm²
Rated voltage 630 V
Rated current 32 A
Pin number 2-polig
Grid 10 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes