1723014 | Phoenix Contact

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-12, 17.5 A, screw connection, green, 1723014

Order No.: 63P4130
EAN: 4017918025151
MPN:
1723014
MK3DS 3/ 2-5,08
Series: MK
1723014 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9508 €

PCB terminal, 1723014, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 6, number of rows: 3, number of positions per row: 2, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Conductor connection on several levels enables higher contact density
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-12
Width 12.7 mm
Colour grün
Height 49.8 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 6-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes