1724165 | Phoenix Contact
PCB terminal, 9 pole, pitch 5 mm, AWG 24-14, 24 A, screw connection, green, 1724165
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal, 1724165, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5 mm, connection method: front screw connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Operation and conductor connection from one direction enable integration into front of device
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 47.5 mm | |
Colour | green | |
Height | 31 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Pin number | 9 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |