1724951 | Phoenix Contact
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 13.5 A, spring-clamp connection, green, 1724951
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1892 €
50 pcs.
2.8917 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1724951, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 240 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Potentials can be easily looped through with additional connection to the PCB
- Quick and convenient testing using integrated test option
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 18.9 mm | |
Colour | grün | |
Height | 19.5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 240 V | |
Rated current | 13.5 A | |
Pin number | 5-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |