1724996 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 13.5 A, spring-clamp connection, green, 1724996

Order No.: 63P7970
EAN: 4046356129015
MPN:
1724996
PTDA 1,5/ 8-3,5
Series: PTDA
Phoenix Contact
1724996 Phoenix Contact PCB Terminal Blocks Image 1
1724996 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8080 €

PCB terminal, 1724996, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 240 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Potentials can be easily looped through with additional connection to the PCB
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 29.4 mm
Colour green
Height 19.5 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 240 V
Rated current 13.5 A
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes