1725029 | Phoenix Contact
PCB terminal, 11 pole, pitch 3.5 mm, AWG 24-16, 13.5 A, spring-clamp connection, green, 1725029
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, 1725029, Phoenix Contact
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 240 V, nominal cross section: 1.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Potentials can be easily looped through with additional connection to the PCB
- Quick and convenient testing using integrated test option
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 39.9 mm | |
Colour | grün | |
Height | 19.5 mm | |
Cable cross-section | 0,2-1,5 mm² | |
Rated voltage | 240 V | |
Rated current | 13.5 A | |
Pin number | 11-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |