1725302 | Phoenix Contact

PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 24 A, spring-clamp connection, green, 1725302

Order No.: 63P7993
EAN: 4046356129251
MPN:
1725302
PTDA 2,5/ 2-5,0
Series: PTDA
1725302 Phoenix Contact PCB Terminal Blocks Image 1
1725302 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1725302, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Potentials can be easily looped through with additional connection to the PCB
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-14
Width 11.4 mm
Colour grün
Height 19.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes