1725669 | Phoenix Contact
PCB terminal, 3 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725669
Unit Price (€ / pc.)
1.7493 € *
Available: 101 pcs.
Available in 10 days: 140 pcs.
Leadtime: 2 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.4875 €
100 pcs.
1.3804 €
250 pcs.
1.3090 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1725669, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 2.54 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Extremely small design for the respective conductor cross section
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-20 | |
Width | 8.08 mm | |
Colour | grün | |
Height | 12 mm | |
Contact distance | RM 2,54 | |
Cable cross-section | 0,14-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |