1725708 | Phoenix Contact

PCB terminal, 7 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725708

Order No.: 63P5054
EAN: 4017918116309
MPN:
1725708
MPT 0,5/ 7-2,54
Series: MPT
1725708 Phoenix Contact PCB Terminal Blocks Image 1
1725708 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 91 pcs.
Available in 10 days: 7,517 pcs.
Leadtime: 2 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0464 €
50 pcs.
2.7727 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1725708, Phoenix Contact

PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 2.54 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-20
Width 18.24 mm
Colour grün
Height 12 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 7-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes