1726118 | Phoenix Contact

PCB terminal, 8 pole, pitch 5 mm, AWG 26-16, 13.5 A, screw connection, green, 1726118

Order No.: 63P5016
EAN: 4017918025380
MPN:
1726118
MKKDSN 1,5/ 4
Series: MKKDSN
Phoenix Contact
1726118 Phoenix Contact PCB Terminal Blocks Image 1
1726118 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Available in 10 days: 2,431 pcs.
Leadtime: 1 Week **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.5462 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1726118, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 2, number of positions per row: 4, pitch: 5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Width 22.05 mm
Colour green
Height 22.6 mm
Cable cross-section 0.14-1.5 mm²
Rated voltage 400 V
Rated current 13.5 A
Pin number 8 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead