1726189 | Phoenix Contact

PCB terminal, 12 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1726189

Order No.: 63P5022
EAN: 4017918025458
MPN:
1726189
MKKDSN 1,5/ 6-5,08
Series: MKKDSN
Phoenix Contact
1726189 Phoenix Contact PCB Terminal Blocks Image 1
1726189 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 10 days: 39,300 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

PCB terminal, 1726189, Phoenix Contact

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 12, number of rows: 2, number of positions per row: 6, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Conductor connection on several levels enables higher contact density
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Width 33.02 mm
Colour green
Height 22.6 mm
Cable cross-section 0.14-1.5 mm²
Rated voltage 400 V
Rated current 13.5 A
Pin number 12 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead