1727256 | Phoenix Contact

PCB terminal, 4 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, black, 1727256

Order No.: 63P4247
EAN: 4017918025625
MPN:
1727256
MKDS 1/ 4-3,81 SMD BK
Series: MKDS
1727256 Phoenix Contact PCB Terminal Blocks Image 1
1727256 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.4629 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1727256, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Designed for integration into the SMT soldering process
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-16
Breite 15.23 mm
Farbe schwarz
Höhe 9.2 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennspannung 160 V
Nennstrom 8 A
Polzahl 4-polig
Rastermaß 3.81 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes