1727269 | Phoenix Contact

PCB terminal, 5 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, black, 1727269

Order No.: 63P4252
EAN: 4017918025632
MPN:
1727269
MKDS 1/ 5-3,81 SMD BK
Series: MKDS
1727269 Phoenix Contact PCB Terminal Blocks Image 1
1727269 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1727269, Phoenix Contact

PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 3.81 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pad geometry, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Extremely small design for the respective conductor cross section
  • Designed for integration into the SMT soldering process
Technical specifications
Connection screw connection
AWG cross-section AWG 26-16
Width 19.04 mm
Colour black
Height 9.2 mm
Cable cross-section 0.14-1.5 mm²
Rated voltage 160 V
Rated current 8 A
Pin number 5 pole
Grid 3.81 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes